ODB9733-24HHB | |
---|---|
DigiKey Part Number | 1053-ODB9733-24HHB-ND |
Manufacturer | |
Manufacturer Product Number | ODB9733-24HHB |
Description | FAN BLOWER 97.2X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.2mm L x 94.3mm H Ball 38.4 CFM (1.08m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.2mm L x 94.3mm H | |
Width | 33.00mm | |
Air Flow | 38.4 CFM (1.08m³/min) | |
Static Pressure | 1.900 in H2O (473.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 59.3dB(A) | |
Power (Watts) | 17 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.770A | |
Voltage Range | 16 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.47000 | ¥209.47 |
10 | ¥191.28600 | ¥1,912.86 |
30 | ¥184.02033 | ¥5,520.61 |
50 | ¥171.91340 | ¥8,595.67 |
100 | ¥158.59610 | ¥15,859.61 |
250 | ¥156.17484 | ¥39,043.71 |
500 | ¥154.96426 | ¥77,482.13 |