DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 In Stock 931 Factory | 1 : ¥209.47000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 97.2mm L x 94.3mm H | 33.00mm | 38.4 CFM (1.08m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Blower | Auto Restart | 59.3dB(A) | 17 W | 4190 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | - | |||
4 In Stock 60 Factory | 1 : ¥209.47000 Box | Box | Active | 12VDC | Square/Rounded - 96mm L x 96mm H | 33.00mm | 33.0 CFM (0.924m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | - | 56.0dB | 9.4 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
0 In Stock Check Lead Time | 200 : ¥158.59615 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 97.2mm L x 94.3mm H | 33.00mm | 38.4 CFM (1.08m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Blower | Auto Restart | 59.3dB(A) | 19 W | 4190 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | - | |||
0 In Stock 50 Factory Check Lead Time | 10 : ¥191.28600 Box | Box | Active | 24VDC | Square/Rounded - 96mm L x 96mm H | 33.00mm | 33.0 CFM (0.924m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Blower | - | 56.0dB | 8.4 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - |