9BMB24G201 | |
---|---|
DigiKey Part Number | 1688-1380-ND |
Manufacturer | |
Manufacturer Product Number | 9BMB24G201 |
Description | FAN BLOWER 97.1X33MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Rectangular/Rounded - 97.1mm L x 95mm H Ball 47.3 CFM (1.32m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9BMB24G201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 97.1mm L x 95mm H | |
Width | 33.00mm | |
Air Flow | 47.3 CFM (1.32m³/min) | |
Static Pressure | 3.052 in H2O (760.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 61.0dB(A) | |
Power (Watts) | 19.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.419 lb (190.06 g) | |
Current Rating (Amps) | 0.830A | |
Voltage Range | 12 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥247.56000 | ¥247.56 |
10 | ¥226.09800 | ¥2,260.98 |
32 | ¥217.51156 | ¥6,960.37 |
64 | ¥203.20031 | ¥13,004.82 |
128 | ¥187.45977 | ¥23,994.85 |
256 | ¥184.59793 | ¥47,257.07 |