OD7020-12HHB10A | |
---|---|
DigiKey Part Number | 1053-1600-ND |
Manufacturer | |
Manufacturer Product Number | OD7020-12HHB10A |
Description | FAN AXIAL 70X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 45.0 CFM (1.26m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 20.00mm | |
Air Flow | 45.0 CFM (1.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 43.0dB | |
Power (Watts) | 5.04 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.420A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.80000 | ¥137.80 |
10 | ¥131.55000 | ¥1,315.50 |
25 | ¥123.71760 | ¥3,092.94 |
50 | ¥119.02020 | ¥5,951.01 |
200 | ¥109.62420 | ¥21,924.84 |
400 | ¥102.57680 | ¥41,030.72 |
600 | ¥101.01073 | ¥60,606.44 |