DF57H-6S-1.2C | |
---|---|
DigiKey Part Number | H12110-ND |
Manufacturer | |
Manufacturer Product Number | DF57H-6S-1.2C |
Description | CONN RCPT HSG 6POS 1.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle White 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF57H-6S-1.2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.047" (1.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥2.89000 | ¥72.25 |
50 | ¥2.65500 | ¥132.75 |
100 | ¥2.55080 | ¥255.08 |
250 | ¥2.29088 | ¥572.72 |
500 | ¥2.18676 | ¥1,093.38 |
1,000 | ¥1.82225 | ¥1,822.25 |
3,000 | ¥1.66607 | ¥4,998.21 |