AFB0712VHB-F00 | |
---|---|
DigiKey Part Number | 603-1806-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712VHB-F00 |
Description | FAN AXIAL 70X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 45.5 CFM (1.27m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712VHB-F00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 15.00mm | |
Air Flow | 45.5 CFM (1.27m³/min) | |
Static Pressure | 0.306 in H2O (76.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.0dB(A) | |
Power (Watts) | 4.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.116 lb (52.62 g) | |
Current Rating (Amps) | 0.370A | |
Voltage Range | 5 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.19000 | ¥119.19 |
10 | ¥113.78000 | ¥1,137.80 |
25 | ¥102.93960 | ¥2,573.49 |
50 | ¥94.81400 | ¥4,740.70 |
224 | ¥85.06112 | ¥19,053.69 |