OA109AP-22-1TBXC | |
---|---|
DigiKey Part Number | 1053-1010-ND |
Manufacturer | |
Manufacturer Product Number | OA109AP-22-1TBXC |
Description | FAN AXIAL 120X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 131.0 CFM (3.67m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OA109AP-22-1TBXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 131.0 CFM (3.67m³/min) | |
Static Pressure | 0.490 in H2O (122.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0dB | |
Power (Watts) | 22.00W | |
RPM | 3300 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 149°F (-10 ~ 65°C) | |
Approval Agency | cURus, TUV | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.94000 | ¥262.94 |
10 | ¥240.12500 | ¥2,401.25 |
40 | ¥231.00350 | ¥9,240.14 |
80 | ¥215.80663 | ¥17,264.53 |
120 | ¥199.08858 | ¥23,890.63 |
280 | ¥196.04929 | ¥54,893.80 |