AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,631 In Stock | 1 : ¥262.94000 Box | Box | Active | 120VAC | Square - 120mm L x 120mm H | 38.00mm | 131.0 CFM (3.67m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | - | 47.0dB | 22.00W | 3300 RPM | 2 Terminals | - | 14 ~ 149°F (-10 ~ 65°C) | cURus, TUV | 1.1 lbs (499.0 g) | |||
1,273 In Stock | 1 : ¥262.94000 Box | Box | Active | 230VAC | Square - 120mm L x 120mm H | 38.00mm | 131.0 CFM (3.67m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | - | 47.0dB | 22.00W | 3300 RPM | 2 Terminals | - | 14 ~ 149°F (-10 ~ 65°C) | cURus, TUV | 1.1 lbs (499.0 g) |