ULQ2003ADR2G

DigiKey Part Number
ULQ2003ADR2GOSTR-ND - Tape & Reel (TR)
ULQ2003ADR2GOSCT-ND - Cut Tape (CT)
ULQ2003ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULQ2003ADR2G
Description
IC PWR DRIVER NPN 1:1 16SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Darlington 500mA 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
Darlington
Interface
Parallel
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.14000¥7.14
10¥6.29700¥62.97
25¥5.91120¥147.78
100¥4.48170¥448.17
250¥3.81428¥953.57
500¥3.62348¥1,811.74
1,000¥2.76539¥2,765.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.57463¥6,436.57
5,000¥2.47928¥12,396.40
12,500¥2.38392¥29,799.00
25,000¥2.36032¥59,008.00
Manufacturers Standard Package