ULQ2003ADR2G | |
---|---|
DigiKey Part Number | ULQ2003ADR2GOSTR-ND - Tape & Reel (TR) ULQ2003ADR2GOSCT-ND - Cut Tape (CT) ULQ2003ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003ADR2G |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Darlington 500mA 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | Darlington | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.29700 | ¥62.97 |
25 | ¥5.91120 | ¥147.78 |
100 | ¥4.48170 | ¥448.17 |
250 | ¥3.81428 | ¥953.57 |
500 | ¥3.62348 | ¥1,811.74 |
1,000 | ¥2.76539 | ¥2,765.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.57463 | ¥6,436.57 |
5,000 | ¥2.47928 | ¥12,396.40 |
12,500 | ¥2.38392 | ¥29,799.00 |
25,000 | ¥2.36032 | ¥59,008.00 |