SZMM3Z24VT1G

DigiKey Part Number
SZMM3Z24VT1GOSTR-ND - Tape & Reel (TR)
SZMM3Z24VT1GOSCT-ND - Cut Tape (CT)
SZMM3Z24VT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z24VT1G
Description
DIODE ZENER 24.2V 300MW SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 24.2 V 300 mW Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SZMM3Z24VT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
300 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.87000¥2.87
10¥1.98700¥19.87
100¥0.97040¥97.04
500¥0.80948¥404.74
1,000¥0.56245¥562.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.48744¥1,462.32
6,000¥0.45216¥2,712.96
9,000¥0.37496¥3,374.64
30,000¥0.36834¥11,050.20
75,000¥0.33085¥24,813.75
150,000¥0.28673¥43,009.50
Manufacturers Standard Package