SZMM3Z16VT1G | |
---|---|
DigiKey Part Number | SZMM3Z16VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z16VT1GOSCT-ND - Cut Tape (CT) SZMM3Z16VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z16VT1G |
Description | DIODE ZENER 16.2V 300MW SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 300 mW Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z16VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.78200 | ¥17.82 |
100 | ¥0.86860 | ¥86.86 |
500 | ¥0.72426 | ¥362.13 |
1,000 | ¥0.50326 | ¥503.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43613 | ¥1,308.39 |
6,000 | ¥0.40457 | ¥2,427.42 |
9,000 | ¥0.33549 | ¥3,019.41 |
30,000 | ¥0.32957 | ¥9,887.10 |
75,000 | ¥0.29602 | ¥22,201.50 |
150,000 | ¥0.25655 | ¥38,482.50 |