PJC7476_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJC7476_R1_00001TR-ND - Tape & Reel (TR) 3757-PJC7476_R1_00001CT-ND - Cut Tape (CT) 3757-PJC7476_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJC7476_R1_00001 |
Description | 100V P-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 45 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.72600 | ¥27.26 |
100 | ¥1.37760 | ¥137.76 |
500 | ¥1.12376 | ¥561.88 |
1,000 | ¥0.83379 | ¥833.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70147 | ¥2,104.41 |
6,000 | ¥0.67066 | ¥4,023.96 |
9,000 | ¥0.58003 | ¥5,220.27 |
30,000 | ¥0.56916 | ¥17,074.80 |
75,000 | ¥0.47128 | ¥35,346.00 |
150,000 | ¥0.46403 | ¥69,604.50 |