SS25 | |
---|---|
DigiKey Part Number | SS25TR-ND - Tape & Reel (TR) SS25CT-ND - Cut Tape (CT) SS25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25 |
Description | DIODE SCHOTTKY 50V 2A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.43200 | ¥34.32 |
100 | ¥2.38660 | ¥238.66 |
500 | ¥1.86330 | ¥931.65 |
1,000 | ¥1.51454 | ¥1,514.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.35393 | ¥4,061.79 |
6,000 | ¥1.28508 | ¥7,710.48 |
9,000 | ¥1.19329 | ¥10,739.61 |
30,000 | ¥1.16575 | ¥34,972.50 |