SS22T3G | |
---|---|
DigiKey Part Number | SS22T3GOSTR-ND - Tape & Reel (TR) SS22T3GOSCT-ND - Cut Tape (CT) SS22T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22T3G |
Description | DIODE SCHOTTKY 20V 2A SMB |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS22T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.43590 | ¥143.59 |
500 | ¥1.27220 | ¥636.10 |
1,000 | ¥0.99002 | ¥990.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86630 | ¥4,331.50 |
12,500 | ¥0.76729 | ¥9,591.12 |
25,000 | ¥0.75739 | ¥18,934.75 |
62,500 | ¥0.64353 | ¥40,220.62 |
125,000 | ¥0.61878 | ¥77,347.50 |