BZT585B27T-7 | |
---|---|
DigiKey Part Number | BZT585B27T-7DITR-ND - Tape & Reel (TR) BZT585B27T-7DICT-ND - Cut Tape (CT) BZT585B27T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B27T-7 |
Description | DIODE ZENER 27V 350MW SOD523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B27T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.24800 | ¥12.48 |
100 | ¥0.60920 | ¥60.92 |
500 | ¥0.50786 | ¥253.93 |
1,000 | ¥0.35286 | ¥352.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30584 | ¥917.52 |
6,000 | ¥0.28369 | ¥1,702.14 |
9,000 | ¥0.23526 | ¥2,117.34 |
30,000 | ¥0.23110 | ¥6,933.00 |
75,000 | ¥0.20758 | ¥15,568.50 |
150,000 | ¥0.17990 | ¥26,985.00 |