PCA9306AMUTCG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 27,121
Unit Price: ¥7.48000
Datasheet

Similar


Texas Instruments
In Stock: 209,451
Unit Price: ¥5.10000
Datasheet

Similar


Texas Instruments
In Stock: 10
Unit Price: ¥11.05000
Datasheet

Similar


Texas Instruments
In Stock: 13,106
Unit Price: ¥6.97000
Datasheet

Similar


Texas Instruments
In Stock: 119,119
Unit Price: ¥7.14000
Datasheet

Similar


Texas Instruments
In Stock: 39,445
Unit Price: ¥8.42000
Datasheet

PCA9306AMUTCG

DigiKey Part Number
PCA9306AMUTCGOSTR-ND - Tape & Reel (TR)
PCA9306AMUTCGOSCT-ND - Cut Tape (CT)
PCA9306AMUTCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306AMUTCG
Description
IC TRNSLTR BIDIRECTIONAL 8UQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.6x1.6)
Base Product Number

Other Suppliers on DigiKey

216,744In Stock
Ships from Rochester Electronics, LLC