NXH400N100H4Q2F2SG | |
---|---|
DigiKey Part Number | 5556-NXH400N100H4Q2F2SG-ND |
Manufacturer | |
Manufacturer Product Number | NXH400N100H4Q2F2SG |
Description | MASS MARKET 250KW 1500V Q2 PACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Level Inverter 1000 V 409 A 959 W Chassis Mount 42-PIM/Q2PACK (93x47) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Level Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1000 V | |
Current - Collector (Ic) (Max) | 409 A | |
Power - Max | 959 W | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 26.093 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 42-PIM/Q2PACK (93x47) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,871.92000 | ¥1,871.92 |
12 | ¥1,753.25167 | ¥21,039.02 |
36 | ¥1,687.33833 | ¥60,744.18 |