ADIN1200BCP32Z | |
---|---|
DigiKey Part Number | 505-ADIN1200BCP32Z-ND |
Manufacturer | |
Manufacturer Product Number | ADIN1200BCP32Z |
Description | IC TXRX FULL/HALF 4/4 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4, 1/1 Transceiver Full, Half Ethernet, IEEE 802.3, MII, RMII, PHY2 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADIN1200BCP32Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet, IEEE 802.3, MII, RMII, PHY2 | |
Number of Drivers/Receivers | 4/4, 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95400 | ¥259.54 |
25 | ¥24.53440 | ¥613.36 |
80 | ¥21.26363 | ¥1,701.09 |
230 | ¥20.17339 | ¥4,639.88 |
490 | ¥18.10151 | ¥8,869.74 |
980 | ¥15.26628 | ¥14,960.95 |
2,450 | ¥14.50300 | ¥35,532.35 |
4,900 | ¥13.95777 | ¥68,393.07 |