TLE9241QUXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE9241QUXUMA1TR-ND - Tape & Reel (TR) 448-TLE9241QUXUMA1CT-ND - Cut Tape (CT) 448-TLE9241QUXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9241QUXUMA1 |
Description | TRANSMISSION_ICS PG-TQFP-48 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Interface PG-TQFP-48-9 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | SPI | |
Voltage - Supply | 4.75V ~ 5.25V, 5.5V ~ 40V | |
Package / Case | 48-TQFP Exposed Pad | |
Supplier Device Package | PG-TQFP-48-9 | |
Grade | Automotive | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.52000 | ¥605.20 |
25 | ¥57.70280 | ¥1,442.57 |
100 | ¥50.10190 | ¥5,010.19 |
250 | ¥47.85064 | ¥11,962.66 |
500 | ¥43.62842 | ¥21,814.21 |
1,000 | ¥37.99899 | ¥37,998.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.83588 | ¥87,089.70 |