NTMS4177PR2G | |
---|---|
DigiKey Part Number | NTMS4177PR2GTR-ND - Tape & Reel (TR) NTMS4177PR2GCT-ND - Cut Tape (CT) NTMS4177PR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMS4177PR2G |
Description | MOSFET P-CH 30V 6.6A 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.6A (Ta) 840mW (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMS4177PR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 11.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 840mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.93700 | ¥69.37 |
100 | ¥5.39630 | ¥539.63 |
500 | ¥4.57402 | ¥2,287.01 |
1,000 | ¥3.72602 | ¥3,726.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.50759 | ¥8,768.98 |
5,000 | ¥3.34055 | ¥16,702.75 |
12,500 | ¥3.18638 | ¥39,829.75 |
25,000 | ¥3.18027 | ¥79,506.75 |