6.6A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,308 In Stock 32,500 Factory | 1 : ¥6.65000 Cut Tape (CT) 2,500 : ¥2.52794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.6A (Ta) | 4.5V, 10V | 25mOhm @ 5A, 10V | 3V @ 250µA | 53.1 nC @ 10 V | ±20V | 2569 pF @ 30 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
6,063 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.50746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 6.6A (Ta) | 4.5V, 10V | 12mOhm @ 11.4A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3100 pF @ 24 V | - | 840mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,326 In Stock | 1 : ¥17.40000 Cut Tape (CT) 4,000 : ¥7.83198 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.6A (Ta) | 4.5V, 10V | 28mOhm @ 6.6A, 10V | 3V @ 250µA | 25 nC @ 10 V | ±20V | 1490 pF @ 50 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-4 | TO-261-4, TO-261AA | |||
13,694 In Stock 21,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.6A (Ta) | 4.5V, 10V | 23mOhm @ 6.5A, 10V | 2V @ 250µA | 12.5 nC @ 10 V | ±20V | 643 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
10,512 In Stock 114,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.80568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 24mOhm @ 8A, 4.5V | 1V @ 250µA | 44 nC @ 8 V | ±8V | 2200 pF @ 10 V | - | 740mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN1616-6 (Type K) | 6-PowerUFDFN | ||
4,877 In Stock 15,000 Factory | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.16578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 42mOhm @ 6.6A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±8V | 1000 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
32,243 In Stock 10,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.87899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 6.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.8A, 10V | 1V @ 250µA | 29.6 nC @ 10 V | ±20V | 965 pF @ 20 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
7,814 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 40mOhm @ 6.6A, 4.5V | 950mV @ 250µA | 17 nC @ 4.5 V | ±8V | 930 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
2,995 In Stock 342,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.6A (Ta) | 4.5V, 10V | 23mOhm @ 6.5A, 10V | 2V @ 250µA | 12.5 nC @ 10 V | ±20V | 643 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
2,500 In Stock | 2,500 : ¥2.30270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6.6A (Ta) | 4.5V, 10V | 34mOhm @ 6A, 10V | 2.5V @ 250µA | 20 nC @ 10 V | ±20V | 1173 pF @ 25 V | - | 3.7W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
1,703 In Stock 72,000 Factory | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥1.93807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 6.6A (Ta) | 1.5V, 4.5V | 29mOhm @ 4A, 4.5V | 950mV @ 250µA | 26.1 nC @ 8 V | ±8V | 1357.4 pF @ 10 V | - | 613mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1616-6 (Type E) | 6-PowerUFDFN | ||
0 In Stock Check Lead Time | 3,000 : ¥0.88758 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 36mOhm @ 6.6A, 4.5V | 1.2V @ 250µA | 4.1 nC @ 4.5 V | ±12V | 400 pF @ 10 V | - | 2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock Check Lead Time | 10,000 : ¥1.09819 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 6.6A (Ta) | 4.5V, 10V | 23mOhm @ 6.5A, 10V | 2V @ 250µA | 12.5 nC @ 10 V | ±20V | 643 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TSOT-26 | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock | Obsolete | Tube | Obsolete | P-Channel | MOSFET (Metal Oxide) | 100 V | 6.6A (Ta) | 10V | 480mOhm @ 3.9A, 10V | 4V @ 250µA | 27 nC @ 10 V | ±20V | 350 pF @ 25 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 6.6A (Ta) | 1.8V, 4.5V | 25mOhm @ 6.6A, 4.5V | 1V @ 250µA | 7.1 nC @ 4.5 V | ±8V | 460 pF @ 10 V | - | 1.7W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-DFN2020MD (2x2) | 6-UDFN Exposed Pad | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 6.6A (Ta) | 4.5V, 10V | 60mOhm @ 3.2A, 10V | 2.5V @ 250µA | 34 nC @ 10 V | ±20V | 1325 pF @ 30 V | - | 3.6W (Ta), 83.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5x6 (PR-PAK) | 8-PowerTDFN |