DMP1245UFCL-7 | |
---|---|
DigiKey Part Number | DMP1245UFCL-7DITR-ND - Tape & Reel (TR) DMP1245UFCL-7DICT-ND - Cut Tape (CT) DMP1245UFCL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP1245UFCL-7 |
Description | MOSFET P-CH 12V 6.6A X1-DFN1616 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6.6A (Ta) 613mW (Ta) Surface Mount X1-DFN1616-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMP1245UFCL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.1 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1357.4 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 613mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1616-6 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥4.93400 | ¥49.34 |
100 | ¥3.21890 | ¥321.89 |
500 | ¥2.47992 | ¥1,239.96 |
1,000 | ¥2.24152 | ¥2,241.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93807 | ¥5,814.21 |
6,000 | ¥1.78509 | ¥10,710.54 |
9,000 | ¥1.70708 | ¥15,363.72 |
15,000 | ¥1.61936 | ¥24,290.40 |
21,000 | ¥1.61625 | ¥33,941.25 |