DMP1245UFCL-7

DigiKey Part Number
DMP1245UFCL-7DITR-ND - Tape & Reel (TR)
DMP1245UFCL-7DICT-ND - Cut Tape (CT)
DMP1245UFCL-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP1245UFCL-7
Description
MOSFET P-CH 12V 6.6A X1-DFN1616
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 6.6A (Ta) 613mW (Ta) Surface Mount X1-DFN1616-6 (Type E)
Datasheet
 Datasheet
EDA/CAD Models
DMP1245UFCL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
29mOhm @ 4A, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.1 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1357.4 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
613mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
X1-DFN1616-6 (Type E)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.88000¥7.88
10¥4.93400¥49.34
100¥3.21890¥321.89
500¥2.47992¥1,239.96
1,000¥2.24152¥2,241.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.93807¥5,814.21
6,000¥1.78509¥10,710.54
9,000¥1.70708¥15,363.72
15,000¥1.61936¥24,290.40
21,000¥1.61625¥33,941.25
Manufacturers Standard Package