CMS42N10H8-HF | |
---|---|
DigiKey Part Number | 641-CMS42N10H8-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS42N10H8-HF |
Description | MOSFET N-CH 100V 6.6A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.6A (Ta) 3.6W (Ta), 83.3W (Tc) Surface Mount DFN5x6 (PR-PAK) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1325 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 83.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5x6 (PR-PAK) | |
Package / Case |