NTB25P06T4G | |
---|---|
DigiKey Part Number | NTB25P06T4GOSTR-ND - Tape & Reel (TR) NTB25P06T4GOSCT-ND - Cut Tape (CT) NTB25P06T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB25P06T4G |
Description | MOSFET P-CH 60V 27.5A D2PAK |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 27.5A (Ta) 120W (Tj) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1680 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 120W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.48400 | ¥154.84 |
100 | ¥12.32460 | ¥1,232.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.42820 | ¥8,342.56 |
1,600 | ¥8.84812 | ¥14,156.99 |
2,400 | ¥8.40571 | ¥20,173.70 |
5,600 | ¥8.08971 | ¥45,302.38 |