FQB27P06TM | |
---|---|
DigiKey Part Number | FQB27P06TMTR-ND - Tape & Reel (TR) FQB27P06TMCT-ND - Cut Tape (CT) FQB27P06TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQB27P06TM |
Description | MOSFET P-CH 60V 27A D2PAK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 27A (Tc) 3.75W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 13.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 43 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 120W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.41500 | ¥134.15 |
100 | ¥10.67520 | ¥1,067.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.03264 | ¥7,226.11 |
1,600 | ¥7.66406 | ¥12,262.50 |
2,400 | ¥7.28083 | ¥17,473.99 |
5,600 | ¥7.00713 | ¥39,239.93 |