NSI45025AZT1G | |
---|---|
DigiKey Part Number | NSI45025AZT1GOSTR-ND - Tape & Reel (TR) NSI45025AZT1GOSCT-ND - Cut Tape (CT) NSI45025AZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45025AZT1G |
Description | IC CURRENT REGULATOR 10% SOT223 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45025AZT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.48900 | ¥44.89 |
25 | ¥4.21680 | ¥105.42 |
100 | ¥3.19650 | ¥319.65 |
250 | ¥2.72004 | ¥680.01 |
500 | ¥2.58402 | ¥1,292.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.97211 | ¥1,972.11 |
2,000 | ¥1.83610 | ¥3,672.20 |
5,000 | ¥1.76808 | ¥8,840.40 |
10,000 | ¥1.70007 | ¥17,000.70 |
25,000 | ¥1.68324 | ¥42,081.00 |