NRVUD320VT4G | |
---|---|
DigiKey Part Number | NRVUD320VT4GOSTR-ND - Tape & Reel (TR) NRVUD320VT4GOSCT-ND - Cut Tape (CT) NRVUD320VT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUD320VT4G |
Description | DIODE GEN PURP 200V 3A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.51000 | ¥65.10 |
100 | ¥5.06380 | ¥506.38 |
500 | ¥4.29208 | ¥2,146.04 |
1,000 | ¥3.49639 | ¥3,496.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.29141 | ¥8,228.52 |
5,000 | ¥3.13467 | ¥15,673.35 |
12,500 | ¥2.98999 | ¥37,374.88 |
25,000 | ¥2.98426 | ¥74,606.50 |