SS35HE3_B/I | |
---|---|
DigiKey Part Number | 112-SS35HE3_B/ITR-ND - Tape & Reel (TR) 112-SS35HE3_B/ICT-ND - Cut Tape (CT) 112-SS35HE3_B/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS35HE3_B/I |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥2.89150 | ¥289.15 |
500 | ¥2.41630 | ¥1,208.15 |
1,000 | ¥2.05639 | ¥2,056.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.83147 | ¥6,410.14 |
7,000 | ¥1.73508 | ¥12,145.56 |
10,500 | ¥1.60656 | ¥16,868.88 |
24,500 | ¥1.59065 | ¥38,970.92 |