SZMMSZ6V8T1G | |
---|---|
DigiKey Part Number | SZMMSZ6V8T1GOSTR-ND - Tape & Reel (TR) SZMMSZ6V8T1GOSCT-ND - Cut Tape (CT) SZMMSZ6V8T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ6V8T1G |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ6V8T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.66800 | ¥26.68 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.10012 | ¥550.06 |
1,000 | ¥0.81622 | ¥816.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68672 | ¥2,060.16 |
6,000 | ¥0.65655 | ¥3,939.30 |
9,000 | ¥0.56783 | ¥5,110.47 |
30,000 | ¥0.55718 | ¥16,715.40 |
75,000 | ¥0.46136 | ¥34,602.00 |
150,000 | ¥0.45426 | ¥68,139.00 |