NRTS3060MFST3G | |
---|---|
DigiKey Part Number | 488-NRTS3060MFST3GTR-ND - Tape & Reel (TR) 488-NRTS3060MFST3GCT-ND - Cut Tape (CT) 488-NRTS3060MFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRTS3060MFST3G |
Description | DIODE SCHOTTKY 60V 30A 5DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | 3140pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥11.12400 | ¥111.24 |
100 | ¥8.65070 | ¥865.07 |
500 | ¥7.33250 | ¥3,666.25 |
1,000 | ¥5.97313 | ¥5,973.13 |
2,000 | ¥5.62302 | ¥11,246.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.35524 | ¥26,776.20 |
10,000 | ¥5.10808 | ¥51,080.80 |