Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,038 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,500 : ¥3.53963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 670 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 650 µA @ 60 V | 3200pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN | FlatPAK (5x6) | -40°C ~ 165°C | ||
2,891 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥6.31405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30A | 600 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 60 V | 3140pF @ 1V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 8-PowerTDFN, 5 Leads | 5-DFN (5x6) (8-SOFL) | -55°C ~ 175°C | ||
32,803 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.17167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 30A | 770 mV @ 30 A | Fast Recovery =< 500ns, > 200mA (Io) | 6 mA @ 60 V | - | - | - | Surface Mount | 8-PowerVDFN | 8-PDFN (5x6) | -55°C ~ 150°C |