DST3060DJF | |
---|---|
DigiKey Part Number | F7430TR-ND - Tape & Reel (TR) F7430CT-ND - Cut Tape (CT) F7430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DST3060DJF |
Description | DIODE SCHOTTKY 60V 30A 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 30A Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DST3060DJF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFN (5x6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥16.89600 | ¥168.96 |
100 | ¥13.44680 | ¥1,344.68 |
500 | ¥11.37846 | ¥5,689.23 |
1,000 | ¥9.65440 | ¥9,654.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.17167 | ¥27,515.01 |
6,000 | ¥8.82687 | ¥52,961.22 |
9,000 | ¥8.48207 | ¥76,338.63 |