V30KM60-M3/H | |
---|---|
DigiKey Part Number | 112-V30KM60-M3/HTR-ND - Tape & Reel (TR) 112-V30KM60-M3/HCT-ND - Cut Tape (CT) 112-V30KM60-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30KM60-M3/H |
Description | DIODE SCHOTTKY 60V 5A FLATPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount FlatPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 650 µA @ 60 V | |
Capacitance @ Vr, F | 3200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | FlatPAK (5x6) | |
Operating Temperature - Junction | -40°C ~ 165°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.59200 | ¥65.92 |
100 | ¥5.12600 | ¥512.60 |
500 | ¥4.34512 | ¥2,172.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.53950 | ¥5,309.25 |
3,000 | ¥3.33202 | ¥9,996.06 |
7,500 | ¥3.17336 | ¥23,800.20 |
10,500 | ¥3.02690 | ¥31,782.45 |