NOIP1SN025KA-GTI | |
---|---|
DigiKey Part Number | 5556-NOIP1SN025KA-GTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SN025KA-GTI |
Description | IC IMAGE SENS 25MP CMOS 355CPGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 5120H x 5120V 4.5µm x 4.5µm 355-µPGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 4.5µm x 4.5µm | |
Active Pixel Array | 5120H x 5120V | |
Frames per Second | 80.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 3.2V ~ 3.4V | |
Package / Case | 355-BSPGA, Window | |
Supplier Device Package | 355-µPGA | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26,070.26000 | ¥26,070.26 |