Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS with Processor | |
Pixel Size | 4.8µm x 4.8µm | |
Active Pixel Array | 1280H x 1024V | |
Frames per Second | 43.0 | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 48-LCC | |
Supplier Device Package | 48-LCC (14.22x14.22) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |