NLV27WZ16DFT2G | |
---|---|
DigiKey Part Number | NLV27WZ16DFT2GOSTR-ND - Tape & Reel (TR) NLV27WZ16DFT2GOSCT-ND - Cut Tape (CT) NLV27WZ16DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV27WZ16DFT2G |
Description | IC CLK BUFFER 1:1 SC88 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLV27WZ16DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85560 | ¥146.39 |
100 | ¥4.43930 | ¥443.93 |
250 | ¥3.77796 | ¥944.49 |
500 | ¥3.58904 | ¥1,794.52 |
1,000 | ¥2.73901 | ¥2,739.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46270 | ¥7,388.10 |
6,000 | ¥2.37148 | ¥14,228.88 |
15,000 | ¥2.28027 | ¥34,204.05 |
30,000 | ¥2.25770 | ¥67,731.00 |