NL37WZ07USG | |
---|---|
DigiKey Part Number | NL37WZ07USGOSTR-ND - Tape & Reel (TR) NL37WZ07USGOSCT-ND - Cut Tape (CT) NL37WZ07USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ07USG |
Description | IC BUFFER NON-INVERT 5.5V US8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ07USG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09888 | ¥3,296.64 |
6,000 | ¥1.02799 | ¥6,167.94 |
15,000 | ¥0.94291 | ¥14,143.65 |
30,000 | ¥0.90747 | ¥27,224.10 |
75,000 | ¥0.88620 | ¥66,465.00 |