TLV74033PDQNR | |
---|---|
DigiKey Part Number | 296-TLV74033PDQNRTR-ND - Tape & Reel (TR) 296-TLV74033PDQNRCT-ND - Cut Tape (CT) 296-TLV74033PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74033PDQNR |
Description | IC REG LIN 3.3V 300MA 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 67dB ~ 32dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.39080 | ¥34.77 |
100 | ¥0.88070 | ¥88.07 |
250 | ¥0.68008 | ¥170.02 |
500 | ¥0.57962 | ¥289.81 |
1,000 | ¥0.39412 | ¥394.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35546 | ¥1,066.38 |
6,000 | ¥0.30911 | ¥1,854.66 |
15,000 | ¥0.26274 | ¥3,941.10 |
30,000 | ¥0.24728 | ¥7,418.40 |
75,000 | ¥0.23183 | ¥17,387.25 |
150,000 | ¥0.20092 | ¥30,138.00 |