NL17SG08DFT2G | |
---|---|
DigiKey Part Number | NL17SG08DFT2GOSTR-ND - Tape & Reel (TR) NL17SG08DFT2GOSCT-ND - Cut Tape (CT) NL17SG08DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SG08DFT2G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NL17SG08DFT2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.9ns @ 3.3V, 30pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.26600 | ¥22.66 |
25 | ¥1.98360 | ¥49.59 |
100 | ¥1.13460 | ¥113.46 |
250 | ¥1.06332 | ¥265.83 |
500 | ¥0.85070 | ¥425.35 |
1,000 | ¥0.65227 | ¥652.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.56716 | ¥1,701.48 |
6,000 | ¥0.51045 | ¥3,062.70 |
15,000 | ¥0.45373 | ¥6,805.95 |
30,000 | ¥0.42537 | ¥12,761.10 |
75,000 | ¥0.36866 | ¥27,649.50 |
150,000 | ¥0.36299 | ¥54,448.50 |