SN74LVC3G07DCUT | |
---|---|
DigiKey Part Number | 296-32333-2-ND - Tape & Reel (TR) 296-32333-1-ND - Cut Tape (CT) 296-32333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07DCUT |
Description | IC BUFFER NON-INVERT 5.5V 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07DCUT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.77600 | ¥97.76 |
25 | ¥9.28000 | ¥232.00 |
100 | ¥7.62300 | ¥762.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.12572 | ¥1,781.43 |
500 | ¥6.29720 | ¥3,148.60 |
1,250 | ¥4.97144 | ¥6,214.30 |
2,500 | ¥4.64000 | ¥11,600.00 |
6,250 | ¥4.40800 | ¥27,550.00 |
12,500 | ¥4.24228 | ¥53,028.50 |