NJD2873T4G | |
---|---|
DigiKey Part Number | NJD2873T4GOSTR-ND - Tape & Reel (TR) NJD2873T4GOSCT-ND - Cut Tape (CT) NJD2873T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJD2873T4G |
Description | TRANS NPN 50V 2A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 65MHz 1.68 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 2V | |
Power - Max | 1.68 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.95700 | ¥39.57 |
100 | ¥2.75270 | ¥275.27 |
500 | ¥2.14950 | ¥1,074.75 |
1,000 | ¥1.74713 | ¥1,747.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56183 | ¥3,904.58 |
5,000 | ¥1.48243 | ¥7,412.15 |
12,500 | ¥1.37654 | ¥17,206.75 |
25,000 | ¥1.34477 | ¥33,619.25 |
62,500 | ¥1.31049 | ¥81,905.62 |