NCV8401BDTRKG | |
---|---|
DigiKey Part Number | NCV8401BDTRKGOSTR-ND - Tape & Reel (TR) NCV8401BDTRKGOSCT-ND - Cut Tape (CT) NCV8401BDTRKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8401BDTRKG |
Description | IC PWR DRIVER N-CHANNEL 1:1 DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 30A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV8401BDTRKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 30A | |
Rds On (Typ) | 23mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.15700 | ¥111.57 |
25 | ¥10.52480 | ¥263.12 |
100 | ¥8.42000 | ¥842.00 |
250 | ¥7.36716 | ¥1,841.79 |
500 | ¥7.15666 | ¥3,578.33 |
1,000 | ¥5.68324 | ¥5,683.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.47276 | ¥13,681.90 |
5,000 | ¥5.26225 | ¥26,311.25 |
12,500 | ¥5.21015 | ¥65,126.87 |