DMN4040SK3-13 | |
---|---|
DigiKey Part Number | 31-DMN4040SK3-13TR-ND - Tape & Reel (TR) 31-DMN4040SK3-13CT-ND - Cut Tape (CT) 31-DMN4040SK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN4040SK3-13 |
Description | MOSFET N-CH 40V 6A TO252-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 6A (Ta) 1.71W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 945 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.71W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.38200 | ¥33.82 |
100 | ¥2.35130 | ¥235.13 |
500 | ¥1.83572 | ¥917.86 |
1,000 | ¥1.49213 | ¥1,492.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.33390 | ¥3,334.75 |
5,000 | ¥1.26605 | ¥6,330.25 |
12,500 | ¥1.17562 | ¥14,695.25 |
25,000 | ¥1.15348 | ¥28,837.00 |