NCV57152MNADJTYG | |
---|---|
DigiKey Part Number | 488-NCV57152MNADJTYGTR-ND - Tape & Reel (TR) 488-NCV57152MNADJTYGCT-ND - Cut Tape (CT) 488-NCV57152MNADJTYGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV57152MNADJTYG |
Description | IC REG LINEAR POS ADJ 1.5A 8DFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCV57152MNADJTYG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.52V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥16.38200 | ¥163.82 |
25 | ¥15.45520 | ¥386.38 |
100 | ¥12.36420 | ¥1,236.42 |
250 | ¥10.81864 | ¥2,704.66 |
500 | ¥10.50954 | ¥5,254.77 |
1,000 | ¥8.34581 | ¥8,345.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.03671 | ¥32,146.84 |
8,000 | ¥7.72761 | ¥61,820.88 |