13V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,094 In Stock | 1 : ¥18.11000 Cut Tape (CT) 800 : ¥10.43800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.52V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
1,291 In Stock | 1 : ¥23.73000 Cut Tape (CT) 800 : ¥14.32836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.5V @ 3A | 3A | - | - | - | Enable, Error Flag | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
3,251 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥3.06469 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 0.92V @ 1A | 1A | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
0 In Stock Check Lead Time | 1 : ¥38.94000 Cut Tape (CT) 800 : ¥23.50289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.52V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
7,890 In Stock | 1 : ¥5.66000 Cut Tape (CT) 4,000 : ¥2.27835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 0.9V @ 300mA | 300mA | 0.6 mA | 900 µA | - | Enable, Soft Start | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-UFDFN Exposed Pad | VSON008X2030 | ||
6,634 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.73902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 0.9V @ 300mA | 300mA | - | 900 µA | - | Enable, Soft Start | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
19,188 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥2.46535 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 0.9V @ 500mA | 500mA | 0.6 mA | 900 µA | - | Enable | Over Current, Over Temperature, Soft Start | -25°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,713 In Stock | 1 : ¥9.78000 Cut Tape (CT) 2,500 : ¥5.22825 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 1A | 1A | 0.6 mA | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,067 In Stock | 1 : ¥11.74000 Cut Tape (CT) 2,500 : ¥4.41277 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 500mA | 500mA | 0.6 mA | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
219 In Stock | 1 : ¥18.62000 Cut Tape (CT) 250 : ¥8.87256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 300mA | 300mA | 1.2 mA | - | - | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
242 In Stock | 1 : ¥20.94000 Cut Tape (CT) 250 : ¥10.33340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 500mA | 500mA | 1.2 mA | - | - | Enable, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
1,100 In Stock 25,600 Factory | 1 : ¥23.97000 Cut Tape (CT) 800 : ¥13.99146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.52V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
5,700 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.69034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 300mA | 300mA | 1.2 mA | - | - | Enable, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,498 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.86570 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 500mA | 500mA | 1.2 mA | - | - | Enable, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
2,490 In Stock | 1 : ¥10.59000 Cut Tape (CT) 2,500 : ¥4.49254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 1A | 1A | 1.2 mA | - | - | Enable, Soft Start | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
3,915 In Stock | 1 : ¥18.28000 Cut Tape (CT) 4,000 : ¥8.03671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.52V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
215 In Stock | 1 : ¥21.85000 Cut Tape (CT) 250 : ¥14.83700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Adjustable | 1 | 14V | 1.5V | 13V | 1.2V @ 1A | 1A | - | 1.2 mA | - | Enable | Over Current, Over Temperature, Soft Start | -40°C ~ 105°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
7,714 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 13V | 1.255V | 13V | 0.3V @ 150mA | 150mA | 220 µA | 280 µA | 85dB ~ 60dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 1,600 Marketplace | Obsolete | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.4V @ 6A | 6A | - | - | 82dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
1,100 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.25V @ 5A | 5A | 6 mA | - | 82dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
0 In Stock 7,949 Marketplace | Obsolete | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.2V @ 4A | 4A | 6 mA | - | 82dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock 19,241 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 13.5V | 1.24V | 13V | 0.52V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
0 In Stock 2,550 Marketplace | Obsolete | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.25V @ 5A | 5A | 6 mA | - | 82dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
550 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.3V @ 5A | 5A | 6 mA | - | 82dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | D2PAK-3 | ||
0 In Stock 46,092 Marketplace | Obsolete | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 17V | 1.25V | 13V | 1.15V @ 3A | 3A | 6 mA | - | 85dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 70°C | - | - | Through Hole | TO-220-3 | TO-220-3 |