NCV3065DR2G | |
---|---|
DigiKey Part Number | NCV3065DR2GOSTR-ND - Tape & Reel (TR) NCV3065DR2GOSCT-ND - Cut Tape (CT) NCV3065DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3065DR2G |
Description | IC LED DRVR RGLTR PWM 1.5A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV3065DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥12.01200 | ¥120.12 |
25 | ¥11.33400 | ¥283.35 |
100 | ¥9.06740 | ¥906.74 |
250 | ¥7.93368 | ¥1,983.42 |
500 | ¥7.70704 | ¥3,853.52 |
1,000 | ¥6.12028 | ¥6,120.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.89359 | ¥14,733.97 |
5,000 | ¥5.66691 | ¥28,334.55 |
12,500 | ¥5.61080 | ¥70,135.00 |