NCV3066MNTXG | |
---|---|
DigiKey Part Number | 488-NCV3066MNTXGTR-ND - Tape & Reel (TR) 488-NCV3066MNTXGCT-ND - Cut Tape (CT) 488-NCV3066MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV3066MNTXG |
Description | IC LED DRVR RGLTR PWM 1.5A 8DFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NCV3066MNTXG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 1.5A (Switch) | |
Frequency | 150kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥14.58800 | ¥145.88 |
25 | ¥13.76520 | ¥344.13 |
100 | ¥11.01250 | ¥1,101.25 |
250 | ¥9.63596 | ¥2,408.99 |
500 | ¥9.36086 | ¥4,680.43 |
1,000 | ¥7.43355 | ¥7,433.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.81479 | ¥27,259.16 |