MP2483DQ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1592-2-ND - Tape & Reel (TR) 1589-1592-1-ND - Cut Tape (CT) 1589-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2483DQ-LF-Z |
Description | IC LED DRVR RGLTR PWM 2.5A 10QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2483DQ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 55V | |
Voltage - Output | - | |
Current - Output / Channel | 2.5A | |
Frequency | 500kHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.56400 | ¥145.64 |
25 | ¥13.76960 | ¥344.24 |
100 | ¥11.93460 | ¥1,193.46 |
250 | ¥11.32264 | ¥2,830.66 |
500 | ¥10.77536 | ¥5,387.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.77537 | ¥53,876.85 |